Arrow Electronic Components Online
LD1117S50CTR|STMICRO|limage
LD1117S50CTR|STMICRO|simage
Linear Regulators

LD1117S50CTR

LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    1.3
  • Maximum Input Voltage (V)
    15
  • Maximum Dropout Voltage @ Current (V)
    1.15@500mA, 1.2@800mA, 1.1@100mA
  • Line Regulation
    50mV
  • Load Regulation
    15mV
  • Maximum Quiescent Current (mA)
    10
  • Maximum Power Dissipation (mW)
    12000
  • Maximum Junction Ambient Thermal Resistance
    110°C/W
  • Maximum Junction Case Thermal Resistance
    15°C/W
  • Special Features
    Current Limit, Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing
  • Family/Series
    LD1117
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources