Linear Regulators
LD1117S33TR | 4-Pin LDO Linear Regulator
LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
1.3
Maximum Input Voltage (V)
15
Maximum Dropout Voltage @ Current (V)
1.1@100mA|1.15@500mA|1.2@800mA
Line Regulation
6mV
Load Regulation
10mV
Maximum Quiescent Current (mA)
10
Maximum Power Dissipation (mW)
12000
Maximum Junction Ambient Thermal Resistance
110°C/W
Maximum Junction Case Thermal Resistance
15°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

