Arrow Electronic Components Online
LD1117S33CTR|STMICRO|simage
LD1117S33CTR|STMICRO|limage
Linear Regulators

LD1117S33CTR Low Drop Out 3.3V linear regulator in a SOT-223 SMD Package

The LD1117S33CTR is a low dropout 3.3V fixed linear voltage regulator capable of supplying up to 1.3A, that’s housed in a small SOT-223 package.

STMicroelectronics
Datasheets 

The LD111733CTR is a linear regulator with fixed output of 3.3V, can supply up to 1.34A and is mounted in a SOT-223 SMD package. The low dropout voltage of 1V (typical @100mA) reduces the power dissipation of the linear regulator.  This is advantageous in scenarios requiring energy efficiency and superior line regulation provided by a linear regulator.  The supply voltage rejection is 75db and has a low noise voltage output of 100µV. The LD1117S33CTR only requires a single 10uF capacitor for stability.

Drawings / Package

Key Features

  • Pin compatible/replacement for other 1117 devices

  • Low voltage dropout of 1V (typical)

  • Output current up to 800mA (1.3A max)

  • Supply rejection of 75dB and low noise of 100µV

  • Small SOT-223 SMD package

  • On-chip trimming for ±1% tolerance at 25°C

  • RoHS compliant

General Applications

  • Power regulation for low noise circuits

  • Power regulation for microcontrollers and other 3.3V devices

  • Portable devices requiring LDO regulators and power conservation

  • Replacement for non-RoHS 1117 alternatives

Evaluation Board

LD1117S33CTR Low Drop Out 3.3V Linear Regulator by STMicroelectronics

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    1.3
  • Maximum Input Voltage (V)
    15
  • Maximum Dropout Voltage @ Current (V)
    1.1@100mA|1.15@500mA|1.2@800mA
  • Line Regulation
    30mV
  • Load Regulation
    10mV
  • Maximum Quiescent Current (mA)
    10
  • Maximum Power Dissipation (mW)
    12000
  • Junction to Ambient
    110°C/W
  • Junction to Case
    15°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources