Arrow Electronic Components Online
LD1117D33TR|STMICRO|limage
LD1117D33TR|STMICRO|simage
Linear Regulators

LD1117D33TR

LDO Regulator Pos 3.3V 1.3A 8-Pin SO N T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    1.3
  • Maximum Input Voltage (V)
    15
  • Maximum Dropout Voltage @ Current (V)
    1.1@100mA, 1.15@500mA, 1.2@800mA
  • Line Regulation
    6mV
  • Load Regulation
    10mV
  • Maximum Quiescent Current (mA)
    10
  • Maximum Power Dissipation (mW)
    12000
  • Maximum Junction Ambient Thermal Resistance
    55°C/W
  • Maximum Junction Case Thermal Resistance
    20°C/W
  • Special Features
    Current Limit, Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources