Arrow Electronic Components Online
LD1117ASTR|STMICRO|simage
LD1117ASTR|STMICRO|limage
Linear Regulators

LD1117ASTR

LDO Regulator Pos 1.25V to 15V 1.2A 4-Pin(3+Tab) SOT-223 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 15
  • Maximum Output Current (A)
    1.2(Typ)
  • Maximum Input Voltage (V)
    10
  • Maximum Dropout Voltage @ Current (V)
    1.1@100mA|1.15@500mA|1.3@1A
  • Reference Voltage (V)
    1.25
  • Line Regulation
    6mV
  • Load Regulation
    10mV
  • Maximum Quiescent Current (mA)
    10
  • Maximum Power Dissipation (mW)
    12000
  • Junction to Ambient
    110°C/W
  • Junction to Case
    15°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources