STMicroelectronicsLD1117AS18TRLinear Regulators
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 1(Min) | |
| 10 | |
| 1.1@100mA|1.15@500mA|1.3@1A | |
| 6mV | |
| 10mV | |
| 10 | |
| 12000 | |
| 110°C/W | |
| 15°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO LD1117AS18TR linear regulator manufactured by STMicroelectronics. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 12000 mW. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.15@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. This will operate at a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 10mV and line regulation of 6mV your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 12000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.3@1A V. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

