Arrow Electronic Components Online
LD10IW6A|PANDUIT|simage
LD10IW6A|PANDUIT|limage
Wiring Ducts

LD10IW6-A

Wiring Ducts Solid Wall Rectangular without Cover Adhesive Polyvinyl Chloride White

Panduit
Datasheets 

Price per Foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Shape
    Rectangular
  • Style
    Solid Wall
  • Material
    Polyvinyl Chloride
  • Color
    White
  • Cover Availability
    No
  • Product Length (mm)
    1828.8
  • Product Depth (mm)
    38.4
  • Product Height (mm)
    23.9
  • Mounting
    Adhesive
Order Quantity

Documentation and Resources

Datasheets
Design resources