Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Magnetic Type
Omnipolar
Module/IC Classification
Module
Typical Output Fall Time (us)
4(Max)
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Maximum Operating Supply Voltage (V)
26
Maximum Supply Current (uA)
20000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Panel
Package Height
9.2
Package Width
7.9
Package Length
50.8
PCB changed
4
Pin Count
4

