Connector Headers and PCB Receptacles
LCW-109-08-S-M-300
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
22.86
Product Depth (mm)
5.08
Product Height (mm)
10.16
Tail Length (mm)
3.3
Mounting
Through Hole

