Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
LCR Meter
Style
Handheld
Maximum Inductance Measurement (H)
2000
Maximum Capacitance Measurement (uF)
20000
Maximum Resistance Measurement (MOhm)
200
Low Battery Indication
Yes
Ranging
Auto
Maximum Operating Supply Voltage
9VDC
Product Weight (g)
420
Dimensions (mm)
193x88x41
Order Quantity

