LCD Character Modules
LCR-U02002DSF-WH
Character Display STN Transflective 20Char x 2Line 18-Pin Bulk
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
LCD Type
STN
Display Mode
Transflective
Typical Brightness (cd/m2)
70(Min)
Backlight
LED
Character Format
20Char x 2Line
Active Area (mm)
73.5x11.5
Outline Dimensions (mm)
116x37x12.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Mounting
Screw
Package Height
12.8
Package Width
37
Package Length
116
PCB changed
18
Pin Count
18

