LCD Character Modules
LCR-U01602DSF/AWH
Character Display STN Transflective 16Char x 2Line 18-Pin
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8531.20.00.20
Automotive
No
PPAP
No
LCD Type
STN
Display Mode
Transflective
Typical Brightness (cd/m2)
70(Min)
Backlight
LED
Character Format
16Char x 2Line
Active Area (mm)
56.8x9.7
Outline Dimensions (mm)
80x36x12.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Screw
Package Height
12.8
Package Width
36
Package Length
80
PCB changed
18
Pin Count
18