Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.82.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LCR Meter
  • Style
    Bench
  • Low Battery Indication
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    2313.32
  • Dimensions (mm)
    304.8x254x101.6

Documentation and Resources

Datasheets
Design resources