Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
9030.89.01.00
Automotive
Unknown
PPAP
Unknown
Type
LCR Meter
Style
Handheld
Maximum Inductance Measurement (H)
200
Maximum Capacitance Measurement (uF)
6000
Maximum Resistance Measurement (MOhm)
20
Low Battery Indication
Yes
Ranging
Auto|Manual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Box

