Thyristor Surge Protection Devices - TSPDs
LCP02-150B1RL
Thyristor Surge Protection Devices 120V 9A 8-Pin SO W T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.30.00.80
Automotive
No
PPAP
No
Repetitive Peak Reverse Voltage (V)
120
Repetitive Peak Forward Blocking Voltage (V)
120
Maximum Peak Pulse Current (A)
100
Surge Current Rating (A)
9
Maximum Holding Current (mA)
150(Min)
Repetitive Peak Off-State Current (mA)
0.005
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2(Max)
Package Width
6.22(Max)
Package Length
5.24
PCB changed
8
Standard Package Name
SO
Supplier Package
SO W
Pin Count
8
Lead Shape
Gull-wing

