Field Programmable Gate Arrays - FPGAs
LCMXO640C-3FTN256C
FPGA MachXOFamily 640Cells 1.8V/2.5V/3.3V 256-Pin FTBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
MachXO
Process Technology
130nm
User I/Os
159
Number of I/O Banks
4
Operating Supply Voltage (V)
1.8|2.5|3.3
Shift Registers
Utilize Memory
Logic Elements
640
Program Memory Type
ROMLess
Maximum Distributed RAM Bits
6246.4
Device Logic Units
640
Number of Global Clocks
8
Reprogrammability Support
Yes
In-System Programmability
Yes
Speed Grade
3
Maximum Propagation Delay Time (ns)
4.9
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.465
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.25(Max)
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FTBGA
Pin Count
256
Lead Shape
Ball

