Arrow Electronic Components Online
LCMXO3LF9400E6MG256C|LATTICE|simage
LCMXO3LF9400E6MG256C|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LCMXO3LF-9400E-6MG256C

FPGA MACHXO3Family 9400Cells 1.2V 256-Pin CSFBGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.d
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    MACHXO3
  • Process Technology
    65nm
  • User I/Os
    206
  • Number of I/O Banks
    6
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    9400
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    432
  • Total Number of Block RAM
    73
  • Device Logic Units
    9400
  • Device Number of DLLs/PLLs
    2
  • Maximum Supply Current (mA)
    28.5
  • JTAG Support
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    6
  • Differential I/O Standards
    LVCMOS|LVTTL
  • Single-Ended I/O Standards
    LVCMOS|LVTTL
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    3.3|2.5|1.8|1.5|1.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.66
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    CSFBGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources