Field Programmable Gate Arrays - FPGAs
LCMXO3LF-9400C-6BG256I
FPGA MACHXO3Family 9400Cells 1.2V 256-Pin CABGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
Family Name
MACHXO3
Process Technology
65nm
User I/Os
206
Number of I/O Banks
6
Operating Supply Voltage (V)
1.2
Logic Elements
9400
Program Memory Type
SRAM
Embedded Memory (Kbit)
432
Total Number of Block RAM
73
Device Logic Units
9400
Device Number of DLLs/PLLs
2
Maximum Supply Current (mA)
28.5
JTAG Support
Yes
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
LVCMOS|LVTTL
Single-Ended I/O Standards
LVCMOS|LVTTL
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.465
I/O Voltage (V)
3.3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
MachXO3™
Mounting
Surface Mount
Package Height
0.65(Min)
Package Width
14
Package Length
14
PCB changed
256
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
256
Lead Shape
Ball