Field Programmable Gate Arrays - FPGAs
LCMXO3LF-6900C-6BG400I
FPGA MACHXO3Family 6900Cells 1.2V 400-Pin CABGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
MACHXO3
Process Technology
65nm
User I/Os
335
Number of I/O Banks
6
Operating Supply Voltage (V)
1.2
Logic Elements
6900
Program Memory Type
SRAM
Embedded Memory (Kbit)
240
Total Number of Block RAM Memories
54
Device Logic Units
6900
Device Number of DLLs/PLLs
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
6
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.465
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
17
Package Length
17
PCB changed
400
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
400
Lead Shape
Ball
Order Quantity