Field Programmable Gate Arrays - FPGAs
LCMXO3LF-4300C-5BG324I
FPGA MACHXO3Family 4300Cells 1.2V 324-Pin CABGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
Family Name
MACHXO3
Process Technology
65nm
User I/Os
268
Number of I/O Banks
6
Operating Supply Voltage (V)
1.2
Logic Elements
4300
Program Memory Type
SRAM
Embedded Memory (Kbit)
92
Total Number of Block RAM
34
Device Logic Units
4300
Device Number of DLLs/PLLs
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
5
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.465
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
15
Package Length
15
PCB changed
324
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
324
Lead Shape
Ball

