Field Programmable Gate Arrays - FPGAs
LCMXO3LF-2100C-5BG324C
FPGA MACHXO3Family 2100Cells 1.2V 324-Pin CABGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
Family Name
MACHXO3
Process Technology
65nm
User I/Os
268
Number of I/O Banks
6
Operating Supply Voltage (V)
1.2
Logic Elements
2100
Program Memory Type
SRAM
Embedded Memory (Kbit)
74
Total Number of Block RAM Memories
16
Device Logic Units
2100
Device Number of DLLs/PLLs
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
5
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.465
I/O Voltage (V)
3.3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
15
Package Length
15
PCB changed
324
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
324
Lead Shape
Ball
Order Quantity

