Field Programmable Gate Arrays - FPGAs
LCMXO3LF-1300E-6MG121I
FPGA MACHXO3Family 1300Cells 1.2V 121-Pin CSFBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
Family Name
MACHXO3
Process Technology
65nm
User I/Os
100
Number of I/O Banks
4
Operating Supply Voltage (V)
1.2
Logic Elements
1300
Program Memory Type
SRAM
Embedded Memory (Kbit)
80
Total Number of Block RAM
20
Device Logic Units
1300
Device Number of DLLs/PLLs
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
No
Speed Grade
6
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.66
Package Width
6
Package Length
6
PCB changed
121
Standard Package Name
BGA
Supplier Package
CSFBGA
Pin Count
121
Lead Shape
Ball

