Field Programmable Gate Arrays - FPGAs
LCMXO3LF-1300E-5UWG36CTR
FPGA MACHXO3Family 1300Cells 1.2V 36-Pin WLCSP T/R
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
Family Name
MACHXO3
Process Technology
65nm
User I/Os
28
Number of I/O Banks
4
Operating Supply Voltage (V)
1.2
Logic Elements
1300
Program Memory Type
SRAM
Embedded Memory (Kbit)
80
Total Number of Block RAM Memories
20
Device Logic Units
1300
Device Number of DLLs/PLLs
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
No
Speed Grade
5
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35
Package Width
2.49
Package Length
2.54
PCB changed
36
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
36
Order Quantity

