Arrow Electronic Components Online
LCMXO3L6900E6MG256I|LATTICE|limage
LCMXO3L6900E6MG256I|LATTICE|simage
Field Programmable Gate Arrays - FPGAs

LCMXO3L-6900E-6MG256I

FPGA MACHXO3Family 6900Cells 1.2V 256-Pin CSBGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    MACHXO3
  • Process Technology
    65nm
  • User I/Os
    206
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    6900
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    240
  • Total Number of Block RAM
    54
  • Device Logic Units
    6900
  • Device Number of DLLs/PLLs
    2
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    MachXO3™
  • Mounting
    Surface Mount
  • Package Height
    0.66
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    CSBGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources