Field Programmable Gate Arrays - FPGAs
LCMXO3L-6900E-5MG256C
FPGA MACHXO3Family 6900Cells 1.2V 256-Pin CSBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active-Unconfirmed
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
Family Name
MACHXO3
Process Technology
65nm
User I/Os
206
Operating Supply Voltage (V)
1.2
Logic Elements
6900
Program Memory Type
SRAM
Embedded Memory (Kbit)
240
Total Number of Block RAM
54
Device Logic Units
6900
Device Number of DLLs/PLLs
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.66
Package Width
9
Package Length
9
PCB changed
256
Standard Package Name
BGA
Supplier Package
CSBGA
Pin Count
256
Lead Shape
Ball
Order Quantity

