Field Programmable Gate Arrays - FPGAs
LCMXO3L-6900C-5BG256I
FPGA MACHXO3Family 6900Cells 2.5V/3.3V 256-Pin CABGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
Family Name
MACHXO3
Process Technology
65nm
User I/Os
206
Operating Supply Voltage (V)
2.5|3.3
Logic Elements
6900
Program Memory Type
SRAM
Embedded Memory (Kbit)
240
Total Number of Block RAM
54
Device Logic Units
6900
Device Number of DLLs/PLLs
2
Maximum Supply Current (mA)
12.87(Typ)
JTAG Support
Yes
Programmability
Yes
Reprogrammability Support
Yes
Number of Look-up Table Input
4
Copy Protection
No
In-System Programmability
Yes
Speed Grade
5
Maximum Propagation Delay Time (ns)
6.96
Differential I/O Standards
LVDS
Single-Ended I/O Standards
LVTTL|LVCMOS|PCI
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.465
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
MachXO3™
Mounting
Surface Mount
Package Height
0.65(Min) mm
Package Width
14 mm
Package Length
14 mm
PCB changed
256
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
256
Lead Shape
Ball

