Field Programmable Gate Arrays - FPGAs
LCMXO3L-2100C-5BG324C
FPGA MACHXO3Family 2100Cells 1.2V 324-Pin CABGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
Family Name
MACHXO3
Process Technology
65nm
User I/Os
279
Number of I/O Banks
6
Operating Supply Voltage (V)
1.2
Logic Elements
2100
Program Memory Type
SRAM
Embedded Memory (Kbit)
74
Total Number of Block RAM
16
Device Logic Units
2100
Device Number of DLLs/PLLs
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
5
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.465
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MachXO3™
Mounting
Surface Mount
Package Height
1
Package Width
15
Package Length
15
PCB changed
324
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
324
Lead Shape
Ball

