Field Programmable Gate Arrays - FPGAs
LCMXO3L-1300C-6BG256C
FPGA MACHXO3Family 1300Cells 1.2V 256-Pin CABGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
Family Name
MACHXO3
Process Technology
65nm
User I/Os
206
Number of I/O Banks
4
Operating Supply Voltage (V)
1.2
Logic Elements
1300
Program Memory Type
SRAM
Embedded Memory (Kbit)
64
Total Number of Block RAM Memories
10
Device Logic Units
1300
Device Number of DLLs/PLLs
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
6
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.65(Min)
Package Width
14
Package Length
14
PCB changed
256
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
256
Lead Shape
Ball
Order Quantity

