Arrow Electronic Components Online
LCMXO3D4300ZC2SG72I|LATTICE|simage
LCMXO3D4300ZC2SG72I|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LCMXO3D-4300ZC-2SG72I

FPGA MACHXO3Family 4300Cells 2.5V/3.3V 72-Pin QFN EP

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MACHXO3
  • Process Technology
    65nm
  • User I/Os
    58
  • Number of I/O Banks
    6
  • Operating Supply Voltage (V)
    2.5|3.3
  • Logic Elements
    4300
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    92
  • Maximum Distributed RAM Bits
    34816
  • Device Logic Units
    4300
  • Device Number of DLLs/PLLs
    2
  • JTAG Support
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    2
  • Maximum Propagation Delay Time (ns)
    9.8
  • Differential I/O Standards
    LVTTL|LVCMOS
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.465
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max) mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    72
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    72
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources