Field Programmable Gate Arrays - FPGAs
LCMXO3D-4300ZC-2BG256C
FPGA MACHXO3Family 4300Cells 2.5V/3.3V 256-Pin CABGA
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
MACHXO3
Process Technology
65nm
User I/Os
206
Number of I/O Banks
6
Operating Supply Voltage (V)
2.5|3.3
Logic Elements
4300
Program Memory Type
SRAM
Embedded Memory (Kbit)
92
Maximum Distributed RAM Bits
34816
Device Logic Units
4300
Device Number of DLLs/PLLs
2
JTAG Support
Yes
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
2
Maximum Propagation Delay Time (ns)
9.8
Differential I/O Standards
LVTTL|LVCMOS
Single-Ended I/O Standards
LVTTL|LVCMOS
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.465
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.65(Min)
Package Width
14
Package Length
14
PCB changed
256
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
256
Lead Shape
Ball