Arrow Electronic Components Online
LCMXO256E4TN100I|LATTICE|simage
LCMXO256E4TN100I|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LCMXO256E-4TN100I

FPGA MachXOFamily 256Cells 1.2V 100-Pin TQFP Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MachXO
  • Process Technology
    130nm
  • User I/Os
    78
  • Number of I/O Banks
    2
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize Memory
  • Logic Elements
    256
  • Program Memory Type
    ROMLess
  • Maximum Distributed RAM Bits
    2048
  • Device Logic Units
    256
  • Number of Global Clocks
    8
  • Reprogrammability Support
    Yes
  • In-System Programmability
    Yes
  • Speed Grade
    4
  • Maximum Propagation Delay Time (ns)
    4.2
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources