Arrow Electronic Components Online
LCMXO2280E4FTN324C|LATTICE|simage
LCMXO2280E4FTN324C|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LCMXO2280E-4FTN324C

FPGA MachXOFamily 2280Cells 1.2V 324-Pin FTBGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MachXO
  • Process Technology
    130nm
  • User I/Os
    271
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize Memory
  • Logic Elements
    2280
  • Program Memory Type
    ROMLess
  • Embedded Memory (Kbit)
    27.6
  • Total Number of Block RAM
    2
  • Maximum Distributed RAM Bits
    7884.8
  • Device Logic Units
    2280
  • Number of Global Clocks
    8
  • Device Number of DLLs/PLLs
    2
  • Reprogrammability Support
    Yes
  • In-System Programmability
    Yes
  • Speed Grade
    4
  • Maximum Propagation Delay Time (ns)
    4.4
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4(Max)
  • Package Width
    19
  • Package Length
    19
  • PCB changed
    324
  • Standard Package Name
    BGA
  • Supplier Package
    FTBGA
  • Pin Count
    324
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources