Programmable Logic Development Boards and Kits
LCMXO2280C-B-EVN
LCMXO2280C-3FTN256C CPLD Evaluation Kit 26MHz
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994i.
Part Status
Active
HTS
8543.70.98.60
Automotive
Yes
PPAP
No
Type
Evaluation Kit
Supported Device
LCMXO2280C-3FTN256C
Supported Device Technology
CPLD
JTAG Support
Yes
USB
1
Audio Interfaces
No
Number of LEDs
8
Development Software
ispVM System 17.9/Lattice Diamond

