Field Programmable Gate Arrays - FPGAs
LCMXO2280C-3TN144I
FPGA MachXOFamily 2280Cells 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MachXO
Process Technology
130nm
User I/Os
113
Number of I/O Banks
8
Operating Supply Voltage (V)
1.8|2.5|3.3
Shift Registers
Utilize Memory
Logic Elements
2280
Program Memory Type
ROMLess
Embedded Memory (Kbit)
27.6
Total Number of Block RAM
2
Maximum Distributed RAM Bits
7884.8
Device Logic Units
2280
Number of Global Clocks
8
Device Number of DLLs/PLLs
2
Reprogrammability Support
Yes
In-System Programmability
Yes
Speed Grade
3
Maximum Propagation Delay Time (ns)
5.1
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.465
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

