Arrow Electronic Components Online
LCMXO27000HC6BG332I|LATTICE|simage
LCMXO27000HC6BG332I|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LCMXO2-7000HC-6BG332I

FPGA MachXO2Family 6864Cells 2.5V/3.3V 332-Pin CABGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MachXO2
  • Process Technology
    65nm
  • User I/Os
    278
  • Number of I/O Banks
    6
  • Operating Supply Voltage (V)
    2.5|3.3
  • Shift Registers
    Utilize Memory
  • Logic Elements
    6864
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    240
  • Total Number of Block RAM
    26
  • Maximum Distributed RAM Bits
    34816
  • Device Logic Units
    6864
  • Device Number of DLLs/PLLs
    2
  • JTAG Support
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    6
  • Differential I/O Standards
    LVTTL|LVCMOS
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • Maximum Differential I/O Pairs
    139
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.6
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    MachXO2
  • Mounting
    Surface Mount
  • Package Height
    0.65(Min) mm
  • Package Width
    17 mm
  • Package Length
    17 mm
  • PCB changed
    332
  • Standard Package Name
    BGA
  • Supplier Package
    CABGA
  • Pin Count
    332
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources