Arrow Electronic Components Online
LCMXO2640HC6TG100I|LATTICE|limage
LCMXO2640HC6TG100I|LATTICE|simage
Field Programmable Gate Arrays - FPGAs

LCMXO2-640HC-6TG100I

FPGA MachXO2Family 640Cells 2.5V/3.3V 100-Pin TQFP Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.55
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MachXO2
  • Process Technology
    65nm
  • User I/Os
    78
  • Number of I/O Banks
    4
  • Operating Supply Voltage (V)
    3.3|2.5
  • Logic Elements
    640
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    18
  • Total Number of Block RAM
    2
  • Maximum Distributed RAM Bits
    5120
  • Device Logic Units
    640
  • JTAG Support
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    6
  • Differential I/O Standards
    LVCMOS|LVTTL
  • Single-Ended I/O Standards
    LVCMOS|LVTTL
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.6
  • I/O Voltage (V)
    3.3|2.5|1.8|1.5|1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    MachXO2
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources