Field Programmable Gate Arrays - FPGAs
LCMXO2-4000HE-4TG144C
FPGA MachXO2Family 4320Cells 1.2V 144-Pin TQFP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
MachXO2
Process Technology
65nm
User I/Os
115
Number of I/O Banks
6
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
4320
Program Memory Type
SRAM
Embedded Memory (Kbit)
92
Total Number of Block RAM
10
Maximum Distributed RAM Bits
34816
Device Logic Units
4320
Device Number of DLLs/PLLs
2
Reprogrammability Support
No
In-System Programmability
No
Speed Grade
4
Maximum Differential I/O Pairs
56
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

