Arrow Electronic Components Online
Programmable Logic Development Boards and Kits

LCMXO2-4000HC-C-EVN

LCMXO2-4000HC-MG132C CPLD Development Kit 32MB RAM 500KB SPI Flash

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    LCMXO2-4000HC-MG132C
  • Supported Device Technology
    CPLD
  • Program Memory Size
    500KB
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    32MB
  • ADC
    1
  • PWM Location
    On Board
  • JTAG Support
    Yes
  • UART
    1
  • SPI
    1
  • I2C
    1
  • GPIO
    40
  • USB
    1
  • RS232
    1
  • Display Type
    LCD
  • Display Interface
    DVI/LVDS
  • Audio Interfaces
    Yes
  • Development Software
    Lattice Diamond Design Version 2.0
  • Operating Systems
    Linux|Win 7|Win XP
  • Linux
    Linux
  • Windows
    Win 7|Win XP

Documentation and Resources

Datasheets
Design resources