Field Programmable Gate Arrays - FPGAs
LCMXO2-4000HC-5QN84C
FPGA MachXO2Family 4320Cells 2.5V/3.3V 84-Pin QFN EP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
MachXO2
Process Technology
65nm
User I/Os
68
Number of I/O Banks
6
Operating Supply Voltage (V)
2.5|3.3
Shift Registers
Utilize Memory
Logic Elements
4320
Program Memory Type
SRAM
Embedded Memory (Kbit)
92
Total Number of Block RAM
10
Maximum Distributed RAM Bits
34816
Device Logic Units
4320
Device Number of DLLs/PLLs
2
Reprogrammability Support
No
In-System Programmability
No
Speed Grade
5
Maximum Differential I/O Pairs
32
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.6
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
7
Package Length
7
PCB changed
84
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
84
Lead Shape
No Lead

