Field Programmable Gate Arrays - FPGAs
LCMXO2-4000HC-4FG484I
FPGA MachXO2Family 4320Cells 2.5V/3.3V 484-Pin FBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
MachXO2
Process Technology
65nm
User I/Os
278
Number of I/O Banks
6
Operating Supply Voltage (V)
3.3|2.5
Shift Registers
Utilize Memory
Logic Elements
4320
Program Memory Type
SRAM
Embedded Memory (Kbit)
92
Total Number of Block RAM
10
Maximum Distributed RAM Bits
34816
Device Logic Units
4320
Device Number of DLLs/PLLs
2
Reprogrammability Support
No
In-System Programmability
No
Speed Grade
4
Maximum Differential I/O Pairs
139
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.6
I/O Voltage (V)
3.3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.65
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball

