Field Programmable Gate Arrays - FPGAs
LCMXO2-256ZE-1TG100C
FPGA MachXO2Family 256Cells 1.2V 100-Pin TQFP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
MachXO2
Process Technology
65nm
User I/Os
55
Number of I/O Banks
4
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
256
Program Memory Type
SRAM
Maximum Distributed RAM Bits
2048
Device Logic Units
256
Reprogrammability Support
No
In-System Programmability
No
Speed Grade
1
Maximum Differential I/O Pairs
28
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
3.3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

