Field Programmable Gate Arrays - FPGAs
LCMXO2-256HC-5UMG64C
FPGA MachXO2Family 256Cells 2.5V/3.3V 64-Pin UCBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
MachXO2
Process Technology
65nm
User I/Os
44
Number of I/O Banks
4
Operating Supply Voltage (V)
3.3|2.5
Shift Registers
Utilize Memory
Logic Elements
256
Program Memory Type
SRAM
Maximum Distributed RAM Bits
2048
Device Logic Units
256
Reprogrammability Support
No
In-System Programmability
No
Speed Grade
5
Maximum Differential I/O Pairs
22
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.6
I/O Voltage (V)
3.3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
4 mm
Package Length
4 mm
PCB changed
64
Standard Package Name
BGA
Supplier Package
UCBGA
Pin Count
64

