Field Programmable Gate Arrays - FPGAs
LCMXO2-2000HC-5TG144I
FPGA MachXO2Family 2112Cells 2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
MachXO2
Process Technology
65nm
User I/Os
111
Number of I/O Banks
6
Operating Supply Voltage (V)
2.5|3.3
Shift Registers
Utilize Memory
Logic Elements
2112
Program Memory Type
SRAM
Embedded Memory (Kbit)
74
Total Number of Block RAM
8
Maximum Distributed RAM Bits
16384
Device Logic Units
2112
Device Number of DLLs/PLLs
1
Reprogrammability Support
No
In-System Programmability
No
Speed Grade
5
Maximum Differential I/O Pairs
56
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.6
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

