Field Programmable Gate Arrays - FPGAs
LCMXO2-2000HC-4MG132C
FPGA MachXO2Family 2112Cells 2.5V/3.3V 132-Pin CSBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MachXO2
Process Technology
65nm
User I/Os
104
Number of I/O Banks
6
Operating Supply Voltage (V)
3.3|2.5
Shift Registers
Utilize Memory
Logic Elements
2112
Program Memory Type
SRAM
Embedded Memory (Kbit)
74
Total Number of Block RAM
8
Maximum Distributed RAM Bits
16384
Device Logic Units
2112
Device Number of DLLs/PLLs
1
Reprogrammability Support
No
In-System Programmability
No
Speed Grade
4
Maximum Differential I/O Pairs
52
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.6
I/O Voltage (V)
3.3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
8
Package Length
8
PCB changed
132
Standard Package Name
BGA
Supplier Package
CSBGA
Pin Count
132
Lead Shape
Ball

