Field Programmable Gate Arrays - FPGAs
LCMXO2-1200ZE-3MG132C
FPGA MachXO2Family 1280Cells 1.2V 132-Pin CSBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
MachXO2
Process Technology
65nm
User I/Os
104
Number of I/O Banks
4
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
1280
Program Memory Type
SRAM
Embedded Memory (Kbit)
64
Total Number of Block RAM Memories
7
Maximum Distributed RAM Bits
10240
Device Logic Units
1280
Device Number of DLLs/PLLs
1
Reprogrammability Support
No
In-System Programmability
No
Speed Grade
3
Maximum Differential I/O Pairs
52
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.1(Max) mm
Package Width
8 mm
Package Length
8 mm
PCB changed
132
Standard Package Name
BGA
Supplier Package
CSBGA
Pin Count
132
Lead Shape
Ball
Order Quantity

