Field Programmable Gate Arrays - FPGAs
LCMXO2-1200ZE-2TG100I
FPGA MachXO2Family 1280Cells 1.2V 100-Pin TQFP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
MachXO2
Process Technology
65nm
User I/Os
79
Number of I/O Banks
4
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
1280
Program Memory Type
SRAM
Embedded Memory (Kbit)
64
Total Number of Block RAM Memories
7
Maximum Distributed RAM Bits
10240
Device Logic Units
1280
Device Number of DLLs/PLLs
1
Reprogrammability Support
No
In-System Programmability
No
Speed Grade
2
Maximum Differential I/O Pairs
39
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
Order Quantity

