Field Programmable Gate Arrays - FPGAs
LCMXO2-1200UHC-4FTG256I
FPGA MachXO2Family 1280Cells 2.5V/3.3V 256-Pin FTBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MachXO2
Process Technology
65nm
User I/Os
206
Number of I/O Banks
6
Operating Supply Voltage (V)
2.5|3.3
Shift Registers
Utilize Memory
Logic Elements
1280
Program Memory Type
SRAM
Embedded Memory (Kbit)
74
Total Number of Block RAM
8
Maximum Distributed RAM Bits
16384
Device Logic Units
1280
Device Number of DLLs/PLLs
1
Reprogrammability Support
No
In-System Programmability
No
Speed Grade
4
Maximum Differential I/O Pairs
103
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.6
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.25(Max)
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FTBGA
Pin Count
256
Lead Shape
Ball

