Field Programmable Gate Arrays - FPGAs
LCMXO1200C-4MN132I
FPGA MachXOFamily 1200Cells 1.8V/2.5V/3.3V 132-Pin CSBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MachXO
Process Technology
130nm
User I/Os
101
Number of I/O Banks
8
Operating Supply Voltage (V)
1.8|2.5|3.3
Shift Registers
Utilize Memory
Logic Elements
1200
Program Memory Type
ROMLess
Embedded Memory (Kbit)
9.2
Total Number of Block RAM
1
Maximum Distributed RAM Bits
6553.6
Device Logic Units
1200
Number of Global Clocks
8
Device Number of DLLs/PLLs
1
Reprogrammability Support
Yes
In-System Programmability
Yes
Speed Grade
4
Maximum Propagation Delay Time (ns)
4.4
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.465
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
8
Package Length
8
PCB changed
132
Standard Package Name
BGA
Supplier Package
CSBGA
Pin Count
132
Lead Shape
Ball

