Field Programmable Gate Arrays - FPGAs
LCMXO1200C-3TN144C
FPGA MachXOFamily 1200Cells 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
MachXO
Process Technology
130nm
User I/Os
113
Number of I/O Banks
8
Operating Supply Voltage (V)
1.8|2.5|3.3
Shift Registers
Utilize Memory
Logic Elements
1200
Program Memory Type
ROMLess
Embedded Memory (Kbit)
9.2
Total Number of Block RAM Memories
1
Maximum Distributed RAM Bits
6553.6
Device Logic Units
1200
Number of Global Clocks
8
Device Number of DLLs/PLLs
1
Reprogrammability Support
Yes
In-System Programmability
Yes
Speed Grade
3
Maximum Propagation Delay Time (ns)
5.1
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.465
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

