Arrow Electronic Components Online
LCMGA451616T851NG|TAIYO|simage
LCMGA451616T851NG|TAIYO|limage
Ferrite Beads

LCMGA451616T851NG

Wire Wound Ferrite Bead Inductor Automotive AEC-Q200

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    850
  • Maximum DC Current (A)
    1.5
  • Maximum DC Resistance (Ohm)
    0.1
  • Maximum Product Length (mm)
    4.8
  • Case Size
    1806
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1.8

Documentation and Resources

Datasheets
Design resources